21038122511 | Harting
Jack, M12, 5 pole, crimp connection, screw locking, straight, 21038122511
Order No.: 45F0150
EAN: 4099889690125
MPN:
21038122511
21 03 812 2511
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.2835 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
35.28 € *
Price list
Quantity
Price per unit*
1 pcs.
35.2835 €
5 pcs.
33.6770 €
10 pcs.
32.6893 €
25 pcs.
30.4521 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 21033891402, HARTING
Features
- Screw lock
- Pollution degree: 3
- Overvoltage category: III
- Material contact: Brass
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |