21035992516 | Harting
Panel socket, M12, 4 pole, screw locking, straight, 21035992516
Order No.: 42F9245
EAN: 5713140227651
MPN:
21035992516
21 03 599 2516
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9305 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
24.93 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9305 €
5 pcs.
23.8000 €
10 pcs.
23.0979 €
25 pcs.
21.5152 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator connector, 21035992516, Harting
Panel feed through with conductors, for rear mounting, 30 cm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Version | cable 0.3 m | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | L | |
| Type of locking | screw locking | |
| Orientation | straight | |
| contact surface | nickel-plated/gold-plated | |
| Additional parts | equipped | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |