21033962530 | Harting

Panel socket, M12, 5 pole, solder connection, screw locking, straight, 21033962530

Order No.: 42P1992
EAN: 5713140228528
MPN:
21033962530
21 03 396 2530
21033962530 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.4315 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
22.43 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4315 €
5 pcs.
21.4200 €
10 pcs.
20.7893 €
25 pcs.
19.3613 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel socket, 21033962530, Harting

Panel socket with reflow soldering termination, straight, for rear mounting, 5 contacts, L-coding.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M12
Coding L
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes