21033962506 | Harting

Panel socket, M12, 4 pole, solder connection, screw locking, straight, 21033962506

Order No.: 42P1991
EAN: 5713140228450
MPN:
21033962506
21 03 396 2506
21033962506 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.7199 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
15.72 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7199 €
10 pcs.
14.7441 €
25 pcs.
14.2919 €
50 pcs.
13.2923 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel socket, 21033962506, Harting

Panel socket with reflow soldering termination, straight, 4 contacts, L-coding.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding L
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly through hole
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes