21033961533 | Harting

Panel plug, M12, 4 pole, solder connection, screw locking, straight, 21033961533

Order No.: 42P1988
EAN: 5713140228443
MPN:
21033961533
21 03 396 1533
21033961533 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.1463 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
21.15 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1463 €
5 pcs.
20.1824 €
10 pcs.
19.5874 €
25 pcs.
18.2546 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel plug, 21033961533, Harting

Panel plug with reflow soldering termination, straight, for rear mounting, 4 contacts, L-coding.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 4 pole
Thread size M12
Coding L
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes