21033892402 | Harting
Jack, M12, 4 pole, screw connection, screw locking, straight, 21033892402
Order No.: 45F0051
EAN: 4099889690064
MPN:
21033892402
21 03 389 2402
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6465 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.65 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6465 €
5 pcs.
19.7064 €
10 pcs.
19.1233 €
25 pcs.
17.8143 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 21038121505, HARTING
Features
- Screw lock
- A-coded
- Pollution degree: 3
- Overvoltage category: III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |