21033822410 | Harting
Jack, M12, 4 pole, screw locking, straight, 21033822410
Order No.: 42P3903
EAN: 5713140225367
MPN:
21033822410
21 03 382 2410
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.6778 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
31.68 € *
Price list
Quantity
Price per unit*
1 pcs.
31.6778 €
5 pcs.
30.2379 €
10 pcs.
29.3573 €
25 pcs.
27.3462 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 21033822410, Harting
Cable connector, straight, female, D-coding, HARAX connection technology, Polyamide (PA), contacts: 4, copper alloy Au over Ni mating side, Conductor cross-section: 0.14 mm², rated current: 4 A, Zinc die-cast, screw locking, Degree of protection: IP65 / IP67 mated condition.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Type of locking | screw locking | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |