21033822401 | Harting

Jack, M12, 4 pole, IDC connection, push pull, straight, 21033822401

Order No.: 45F0042
EAN: 4099889690040
MPN:
21033822401
21 03 382 2401
21033822401 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.4846 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
38.48 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4846 €
5 pcs.
36.7353 €
10 pcs.
35.6524 €
25 pcs.
33.2129 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 21021591305, HARTING

Features

  • Screw lock
  • Overvoltage category: III
  • Degree of protection: IP67
  • Pollution degree: 3
Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M12
Coding D
Type of locking push pull
Orientation straight
Contact connection IDC connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No