21033814860 | Harting
Panel socket, M12, 8 pole, solder pins, push pull, straight, 21033814860
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.6139 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
42.61 € *
Price list
Quantity
Price per unit*
1 pcs.
42.6139 €
2 pcs.
41.4239 €
5 pcs.
40.3053 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 PCB adapter, 21033814860, Harting
PCB adapter for front mounting, angled, Reflow soldering termination (THR), X-coding, Liquid crystal polymer (LCP).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | X | |
| Type of locking | push pull | |
| Orientation | straight | |
| Contact connection | solder pins | |
| Additional parts | equipped | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |