21033814825 | Harting
Panel socket, M12, 8 pole, solder connection, screw lock/push-pull, angled, 21033814825
Order No.: 42P1977
EAN: 5713140228979
MPN:
21033814825
21 03 381 4825
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.3271 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
45.33 € *
Price list
Quantity
Price per unit*
1 pcs.
45.3271 €
5 pcs.
43.2565 €
10 pcs.
41.9951 €
25 pcs.
39.1153 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel socket, 21033814825, Harting
Panel socket with integrated transformer (10GBASE), reflow soldering termination, angled, 8 contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | X | |
| Type of locking | screw lock/push-pull | |
| Orientation | angled | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |