21033814823 | Harting

Panel socket, M12, 8 pole, solder connection, screw lock/push-pull, angled, 21033814823

Order No.: 42P1975
EAN: 5713140228962
MPN:
21033814823
21 03 381 4823
21033814823 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.3271 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
45.33 € *
Price list
Quantity
Price per unit*
1 pcs.
45.3271 €
5 pcs.
43.2565 €
10 pcs.
41.9951 €
25 pcs.
39.1153 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel socket, 21033814823, Harting

Panel socket with integrated transformer (10GBASE), reflow soldering termination, angled, 8 contacts.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 8 pole
Thread size M12
Coding X
Type of locking screw lock/push-pull
Orientation angled
Contact connection solder connection
contact surface gold-plated
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes