21033814420 | Harting
Panel socket, M12, 4 pole, solder connection, screw lock/push-pull, angled, 21033814420
Order No.: 42P1967
EAN: 5713140228856
MPN:
21033814420
21 03 381 4420
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.5620 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
23.56 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5620 €
5 pcs.
22.4910 €
10 pcs.
21.8365 €
25 pcs.
20.3371 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel socket, 21033814420, Harting
Panel socket with integrated transformer (10/100BASE), reflow soldering termination, angled, 4 contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Type of locking | screw lock/push-pull | |
| Orientation | angled | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |