21033812852 | Harting

Panel socket, M12, 8 pole, solder pins, push pull, straight, 21033812852

Order No.: 42P6583
EAN: 5713140228238
MPN:
21033812852
21033812852 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.9396 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
31.94 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9396 €
5 pcs.
30.4878 €
10 pcs.
29.5834 €
25 pcs.
27.5604 €
*incl. VAT plus shipping costs
Subject to prior sale

M12 PCB adapter, 21033812852, Harting

PCB adapter for front mounting, straight, Reflow soldering termination (THR), X-coding, Liquid crystal polymer (LCP).

Technical specifications
Filter Property Value
Product type panel socket
Pin number 8 pole
Thread size M12
Coding X
Type of locking push pull
Orientation straight
Contact connection solder pins
Additional parts equipped
Assembly PCB mounting
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes