21033812825 | Harting
Panel socket, M12, 8 pole, solder connection, screw lock/push-pull, straight, 21033812825
Order No.: 42P1965
EAN: 5713140228931
MPN:
21033812825
21 03 381 2825
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.8749 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
44.87 € *
Price list
Quantity
Price per unit*
1 pcs.
44.8749 €
2 pcs.
43.6254 €
5 pcs.
42.4473 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel socket, 21033812825, Harting
Panel socket with integrated transformer, reflow soldering termination, straight, Power over Ethernet (PoE+), for front mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | X | |
| Type of locking | screw lock/push-pull | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |