21033812818 | Harting

Panel socket, M12, 8 pole, solder connection, screw lock/push-pull, straight, 21033812818

Order No.: 42P1961
EAN: 5713140228900
MPN:
21033812818
21 03 381 2818
21033812818 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.7706 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
37.77 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7706 €
5 pcs.
36.0570 €
10 pcs.
34.9860 €
25 pcs.
32.5941 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel socket, 21033812818, Harting

Panel socket with integrated transformer (10GBASE), reflow soldering termination, straight, 8 contacts.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 8 pole
Thread size M12
Coding X
Type of locking screw lock/push-pull
Orientation straight
Contact connection solder connection
contact surface gold-plated
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes