21033812806 | Harting

Panel socket, M12, 8 pole, solder connection, screw lock/push-pull, straight, 21033812806

Order No.: 42P1957
EAN: 5713140138254
MPN:
21033812806
21 03 381 2806
21033812806 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.9797 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
20.98 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9797 €
5 pcs.
20.0277 €
10 pcs.
19.4327 €
25 pcs.
18.1118 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel socket, 21033812806, Harting

Panel socket with reflow soldering termination, straight, 8 contacts.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 8 pole
Thread size M12
Coding X
Type of locking screw lock/push-pull
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly through hole
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes