21033812421 | Harting

Panel socket, M12, 4 pole, solder connection, screw lock/push-pull, straight, 21033812421

Order No.: 42P1955
EAN: 5713140228849
MPN:
21033812421
21 03 381 2421
21033812421 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.1185 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
31.12 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1185 €
5 pcs.
29.7024 €
10 pcs.
28.8337 €
25 pcs.
26.8583 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel socket, 21033812421, Harting

Panel socket with integrated transformer, reflow soldering termination, straight, Power over Ethernet (PoE+), for front mounting.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding D
Type of locking screw lock/push-pull
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes