21033811431 | Harting

Panel plug, M12, 4 pole, solder connection, screw lock/push-pull, straight, 21033811431

Order No.: 42P1949
EAN: 5713140138124
MPN:
21033811431
21 03 381 1431
21033811431 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.5386 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
22.54 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5386 €
5 pcs.
21.5152 €
10 pcs.
20.8845 €
25 pcs.
19.4446 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel plug, 21033811431, Harting

Panel plug with reflow soldering termination, straight, includes housing, for front mounting.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 4 pole
Thread size M12
Coding D
Type of locking screw lock/push-pull
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes