21033711405 | Harting
Panel plug, M12, 4 pole, screw locking, straight, 21033711405
Order No.: 45F973
EAN: 4099891104849
MPN:
21033711405
21 03 371 1405
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.3462 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
27.35 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3462 €
5 pcs.
26.1086 €
10 pcs.
25.3351 €
25 pcs.
23.5977 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel feed-through, with strands
Panel feed-through, with strands
The technical features of 21033711405 rom Harting at a glance
- Designation M12 PFT male 4-position D-coded M16x1.5
- Product Type Designation M12 PFT male 4-position D-coded M16x1.5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Version | cable 0.5 m | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Type of locking | screw locking | |
| Orientation | straight | |
| contact surface | nickel-plated/gold-plated | |
| Additional parts | equipped | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |