21033492501 | Harting

Jack, M12, 5 pole, screw connection, screw locking, straight, 21033492501

Order No.: 45F969
EAN: 4099889691535
MPN:
21033492501
21 03 349 2501
21033492501 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.0503 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
23.05 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0503 €
5 pcs.
22.0031 €
10 pcs.
21.3486 €
25 pcs.
19.8849 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 21032122400, HARTING

Features

  • Screw lock
  • Overvoltage category: III
  • Degree of protection: IP67
  • Pollution degree: 3
Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Coding B
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes