21033412425 | Harting
Jack, M12, 2 pole, IDC connection, screw locking, straight, 21033412425
Order No.: 45F963
EAN: 4099889691511
MPN:
21033412425
21 03 341 2425
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.0070 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
42.01 € *
Price list
Quantity
Price per unit*
1 pcs.
42.0070 €
5 pcs.
40.1030 €
10 pcs.
38.9249 €
25 pcs.
36.2593 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 21038813811, HARTING
Features
- Crimp connection
- X-coded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 2 pole | |
| Thread size | M12 | |
| Coding | B | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | IDC connection | |
| contact surface | gold-plated | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |