21033411425 | Harting
Plug, M12, 2 pole, IDC connection, screw locking, straight, 21033411425
Order No.: 45F958
EAN: 4099889691504
MPN:
21033411425
21 03 341 1425
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.6389 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
39.64 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6389 €
5 pcs.
37.8420 €
10 pcs.
36.7234 €
25 pcs.
34.2125 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 21038211530, HARTING
Features
- Screw lock
- A-coded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 2 pole | |
| Thread size | M12 | |
| Coding | B | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | IDC connection | |
| contact surface | gold-plated | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |