21033394211 | Harting

Panel socket, M12, 2 pole, solder connection, angled, 21033394211

Order No.: 42P1947
EAN: 5713140223547
MPN:
21033394211
21 03 339 4211
21033394211 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.0634 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
20.06 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0634 €
5 pcs.
19.1471 €
10 pcs.
18.5878 €
25 pcs.
17.3145 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 21033394211, Harting

PCB connector with reflow soldering termination, angled, includes housing, for front mounting.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 2 pole
Thread size M12
Orientation angled
Contact connection solder connection
Assembly front mounting
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes