21033392220 | Harting
Panel socket, M12, 2 pole, solder connection, straight, 21033392220
Order No.: 42P1941
EAN: 5713140223486
MPN:
21033392220
21 03 339 2220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0634 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
20.06 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0634 €
5 pcs.
19.1471 €
10 pcs.
18.5878 €
25 pcs.
17.3145 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 21033392220, Harting
PCB connector with reflow soldering termination, straight, includes housing, for rear mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 2 pole | |
| Thread size | M12 | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |