21033392210 | Harting

Panel socket, M12, 2 pole, solder connection, straight, 21033392210

Order No.: 42P1937
EAN: 5713140223462
MPN:
21033392210
21 03 339 2210
21033392210 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.0634 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
20.06 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0634 €
5 pcs.
19.1471 €
10 pcs.
18.5878 €
25 pcs.
17.3145 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 21033392210, Harting

PCB connector with reflow soldering termination, straight, includes housing, for rear mounting.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 2 pole
Thread size M12
Orientation straight
Contact connection solder connection
Assembly rear mounting
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No