21033392202 | Harting

Panel socket, M12, 2 pole, solder connection, straight, 21033392202

Order No.: 42P1935
EAN: 5713140223455
MPN:
21033392202
21 03 339 2202
21033392202 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0309 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.03 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0309 €
10 pcs.
11.2693 €
25 pcs.
10.9361 €
50 pcs.
10.1626 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel socket, 21033392202, Harting

Panel socket with reflow soldering termination, straight, contacts: 2+shielding.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 2 pole
Thread size M12
Orientation straight
Contact connection solder connection
Assembly through hole
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No