21033392201 | Harting
Panel socket, M12, 2 pole, solder connection, straight, 21033392201
Order No.: 42P1933
EAN: 5713140223448
MPN:
21033392201
21 03 339 2201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4597 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.46 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4597 €
10 pcs.
10.7457 €
25 pcs.
10.4125 €
50 pcs.
9.6866 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel socket, 21033392201, Harting
Panel socket with reflow soldering termination, straight, contacts: 2+shielding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 2 pole | |
| Thread size | M12 | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Assembly | through hole | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |