21033292801 | Harting

Jack, M12, 8 pole, screw connection, screw locking, straight, 21033292801

Order No.: 45F953
EAN: 4099889691498
MPN:
21033292801
21 03 329 2801
21033292801 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.4894 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
26.49 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4894 €
5 pcs.
25.2875 €
10 pcs.
24.5378 €
25 pcs.
22.8599 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 09151000601, HARTING

Features

  • Screw lock
  • Degree of protection: IP67
  • Made of: Copper-Zinc alloy
  • RoHs-compatible
Technical specifications
Filter Property Value
Product type jack
Pin number 8 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes