21033291401 | Harting

Plug, M12, 4 pole, screw connection, screw locking, straight, 21033291401

Order No.: 45F948
EAN: 4099889691443
MPN:
21033291401
21 03 329 1401
21033291401 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.5164 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.52 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5164 €
10 pcs.
17.3502 €
25 pcs.
16.8266 €
50 pcs.
15.6485 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 21032811405, HARTING

Features

  • Screw lock
  • Overvoltage category: III
  • Degree of protection: IP67
  • Pollution degree: 3
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes