21033222410 | Harting
Jack, M12, 4 pole, screw locking, straight, 21033222410
Order No.: 42P3898
EAN: 5713140225329
MPN:
21033222410
21 03 322 2410
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.9412 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
27.94 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9412 €
5 pcs.
26.6798 €
10 pcs.
25.8944 €
25 pcs.
24.1213 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 21033222410, Harting
Cable connector, straight, female, HARAX connection technology, Polyamide (PA), screw locking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |