21033222400 | Harting
Jack, M12, 4 pole, IDC connection, screw locking, straight, 21033222400
Order No.: 45F946
EAN: 4099889691429
MPN:
21033222400
21 03 322 2400
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.6433 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
28.64 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6433 €
5 pcs.
27.3462 €
10 pcs.
26.5370 €
25 pcs.
24.7163 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 21033022001, HARTING
Features
- Accessories
- Screw lock
- Degree of protection: IP65
- RoHs-compatible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | IDC connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |