21033221411 | Harting
Plug, M12, 4 pole, Outer Push-Pull, straight, 21033221411
Order No.: 42P3897
EAN: 5713140226760
MPN:
21033221411
21 03 322 1411
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.5346 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
32.53 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5346 €
5 pcs.
31.0471 €
10 pcs.
30.1427 €
25 pcs.
28.0721 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 21033221411, Harting
Cable connector, straight, male, HARAX connection technology, Polyamide (PA), Outer PushPull.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | Outer Push-Pull | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |