21033212802 | Harting

Panel socket, M12, 8 pole, solder connection, screw locking, straight, 21033212802

Order No.: 42P1925
EAN: 5713140228764
MPN:
21033212802
21 03 321 2802
21033212802 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2102 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
10.21 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2102 €
10 pcs.
9.5676 €
25 pcs.
9.2820 €
50 pcs.
8.6275 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel socket, 21033212802, Harting

Panel socket with reflow soldering termination, straight, 8 contacts, A-coding.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 8 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes