21033212551 | Harting

Panel socket, M12, 5 pole, solder connection, screw lock/push-pull, straight, 21033212551

Order No.: 42P1923
EAN: 5713140228108
MPN:
21033212551
21 03 321 2551
21033212551 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.6338 € *
Standard delivery time from the manufacturer is: 52 Weeks
Total Price:
22.63 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6338 €
5 pcs.
21.6104 €
10 pcs.
20.9797 €
25 pcs.
19.5398 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel socket, 21033212551, Harting

Panel socket with reflow soldering termination (THR), straight, includes housing, for front mounting, A-coding.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw lock/push-pull
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes