21033212430 | Harting
Panel socket, M12, 4 pole, solder connection, screw lock/push-pull, straight, 21033212430
Order No.: 42P1917
EAN: 5713140228061
MPN:
21033212430
21 03 321 2430
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.8833 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
23.88 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8833 €
5 pcs.
22.8004 €
10 pcs.
22.1340 €
25 pcs.
20.6108 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel socket, 21033212430, Harting
Panel socket with reflow soldering termination, straight, for rear mounting, 4 contacts, A-coding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw lock/push-pull | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |