21033212425 | Harting
Jack, M12, 4 pole, IDC connection, screw locking, straight, 21033212425
Order No.: 45F923
EAN: 4099889691405
MPN:
21033212425
21 03 321 2425
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.4830 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
42.48 € *
Price list
Quantity
Price per unit*
1 pcs.
42.4830 €
5 pcs.
40.5552 €
10 pcs.
39.3533 €
25 pcs.
36.6639 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 21023691401, HARTING
Features
- Screw lock
- Overvoltage category: III
- Degree of protection: IP67
- Pollution degree: 3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | IDC connection | |
| contact surface | gold-plated | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |