21033211818 | Harting
Panel plug, M12, 8 pole, solder connection, screw lock/push-pull, straight, 21033211818
Order No.: 42P1915
EAN: 5713140137738
MPN:
21033211818
21 03 321 1818
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6707 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
19.67 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6707 €
5 pcs.
18.7782 €
10 pcs.
18.2308 €
25 pcs.
16.9813 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug, 21033211818, Harting
Panel plug with reflow soldering termination, straight, 8 contacts, A-coding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw lock/push-pull | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | through hole | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |