21033211802 | Harting
Panel plug, M12, 8 pole, solder connection, screw locking, straight, 21033211802
Order No.: 42P1913
EAN: 5713140228726
MPN:
21033211802
21 03 321 1802
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1515 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
8.15 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1515 €
10 pcs.
7.6398 €
25 pcs.
7.4137 €
50 pcs.
6.8901 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug, 21033211802, Harting
Panel plug with reflow soldering termination, straight, 8 contacts, A-coding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |