21033211520 | Harting

Panel plug, M12, 5 pole, solder connection, screw locking, straight, 21033211520

Order No.: 42P1911
EAN: 5713140137707
MPN:
21033211520
21 03 321 1520
21033211520 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.4997 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
30.50 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4997 €
5 pcs.
29.1193 €
10 pcs.
28.2625 €
25 pcs.
26.3228 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel plug, 21033211520, Harting

Panel plug with reflow soldering termination, straight, for front mounting, 5 contacts, A-coding.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes