21033211418 | Harting
Panel plug, M12, 4 pole, solder connection, screw lock/push-pull, straight, 21033211418
Order No.: 42P1905
EAN: 5713140137653
MPN:
21033211418
21 03 321 1418
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2090 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2090 €
10 pcs.
12.3879 €
25 pcs.
12.0071 €
50 pcs.
11.1622 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug, 21033211418, Harting
Panel plug with reflow soldering termination, straight, 4 contacts, A-coding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw lock/push-pull | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | through hole | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |