21033194501 | Harting

Jack, M12, 5 pole, screw connection, screw locking, angled, 21033194501

Order No.: 45F903
EAN: 4099889691375
MPN:
21033194501
21 03 319 4501
21033194501 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4363 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.44 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4363 €
10 pcs.
9.7818 €
25 pcs.
9.4843 €
50 pcs.
8.8179 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 21032212405, HARTING

Features

  • Screw lock
  • Overvoltage category: III
  • Degree of protection: IP67
  • Pollution degree: 3
Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes