21033192501 | Harting

Jack, M12, 5 pole, screw connection, screw locking, straight, 21033192501

Order No.: 45F897
EAN: 4099889691313
MPN:
21033192501
21 03 319 2501
21033192501 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2102 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.21 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2102 €
10 pcs.
9.5676 €
25 pcs.
9.2820 €
50 pcs.
8.6275 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 21038813411, HARTING

Features

  • Screw lock
  • D-coded
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes