21033191401 | Harting
Plug, M12, 4 pole, screw connection, screw locking, straight, 21033191401
Order No.: 45F893
EAN: 4099889691276
MPN:
21033191401
21 03 319 1401
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4613 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.46 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4613 €
10 pcs.
6.9972 €
25 pcs.
6.7830 €
50 pcs.
6.3070 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 21038121405, HARTING
Features
- Screw lock
- Pollution degree: 3
- Overvoltage category: III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |