21033112510 | Harting
Panel socket, M12, 5 pole, solder connection, screw locking, straight, 21033112510
Order No.: 42P1901
EAN: 5713140228689
MPN:
21033112510
21 03 311 2510
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6874 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
7.69 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6874 €
10 pcs.
7.1995 €
25 pcs.
6.9853 €
50 pcs.
6.4974 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel socket, 21033112510, Harting
Panel socket with reflow soldering termination, straight, 5 contacts, A-coding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |