21033112410 | Harting
Panel socket, M12, 4 pole, solder connection, screw locking, straight, 21033112410
Order No.: 42P1899
EAN: 5713140228641
MPN:
21033112410
21 03 311 2410
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1043 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
7.10 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1043 €
10 pcs.
6.6640 €
25 pcs.
6.4617 €
50 pcs.
6.0095 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel socket, 21033112410, Harting
Panel socket with reflow soldering termination, straight, 4 contacts, A-coding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |