21033111815 | Harting

Panel plug, M12, 8 pole, solder connection, screw locking, straight, 21033111815

Order No.: 42P1897
EAN: 5713140228702
MPN:
21033111815
21 03 311 1815
21033111815 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7116 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
6.71 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7116 €
10 pcs.
6.2951 €
25 pcs.
6.1047 €
50 pcs.
5.6763 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel plug, 21033111815, Harting

Panel plug with reflow soldering termination, straight, 8 contacts, A-coding.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 8 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes