21033092431 | Harting
Panel socket, M12, 3 pole + PE, solder pins, push pull, straight, 21033092431
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8135 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.81 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8135 €
5 pcs.
18.9210 €
10 pcs.
18.3617 €
25 pcs.
17.1003 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 PCB adapter, 21033092431, Harting
PCB adapter for front mounting, straight, Reflow soldering termination (THR), Contacts: 4, S-coding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 3 pole + PE | |
| Thread size | M12 | |
| Coding | S | |
| Type of locking | push pull | |
| Orientation | straight | |
| Contact connection | solder pins | |
| Additional parts | equipped | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |