21033092403 | Harting
Panel socket, M12, 4 pole, solder connection, straight, 21033092403
Order No.: 42P1885
EAN: 5713140228573
MPN:
21033092403
21 03 309 2403
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3510 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
15.35 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3510 €
10 pcs.
14.3871 €
25 pcs.
13.9587 €
50 pcs.
12.9710 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel socket, 21033092403, Harting
Panel socket with reflow soldering termination, straight, 4 contacts, S-coding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | S | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | through hole | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |