21033092400 | Harting
Panel socket, M12, 3 pole + PE, solder pins, straight, 21033092400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8988 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.90 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8988 €
10 pcs.
13.9706 €
25 pcs.
13.5422 €
50 pcs.
12.5902 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 PCB adapter, 21033092400, Harting
PCB adapter, straight, Reflow soldering termination (THR), Contacts: 4, S-coding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 3 pole + PE | |
| Thread size | M12 | |
| Coding | S | |
| Orientation | straight | |
| Contact connection | solder pins | |
| Additional parts | equipped | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |