21033091531 | Harting

Panel plug, M12, 5 pole, solder connection, screw lock/push-pull, straight, 21033091531

Order No.: 42P1883
EAN: 5713140228399
MPN:
21033091531
21 03 309 1531
21033091531 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.5160 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
19.52 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5160 €
5 pcs.
18.6354 €
10 pcs.
18.0880 €
25 pcs.
16.8504 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel plug, 21033091531, Harting

Panel plug with reflow soldering termination, straight, for front mounting, 5 contacts, K-coding.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 5 pole
Thread size M12
Coding K
Type of locking screw lock/push-pull
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes